Part Details for MAX4495ASD+ by Analog Devices Inc
Overview of MAX4495ASD+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4495ASD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4495ASD
|
Mouser Electronics | Operational Amplifiers - Op Amps SC70, Low-Power, General-Purpose, Dual-S RoHS: Compliant | 190 |
|
$1.8900 / $4.5200 | Buy Now |
DISTI #
V36:1790_26373805
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±5.5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1244 | Americas - 27 |
|
$1.7160 | Buy Now |
|
Analog Devices Inc | SC70, Low-Power, General-Purpo Package Multiple: 1 | 6106 |
|
$1.8375 / $5.1900 | Buy Now |
DISTI #
62326047
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±5.5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 1244 | Americas - 27 |
|
$1.7160 | Buy Now |
Part Details for MAX4495ASD+
MAX4495ASD+ CAD Models
MAX4495ASD+ Part Data Attributes
|
MAX4495ASD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4495ASD+
Analog Devices Inc
SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4495ASD+
This table gives cross-reference parts and alternative options found for MAX4495ASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4495ASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4495ASD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MAX4495ASD+ vs MAX4495ASD |