Part Details for MAX4494AUA+ by Analog Devices Inc
Results Overview of MAX4494AUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4494AUA+ Information
MAX4494AUA+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4494AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4494AUA
|
Mouser Electronics | Operational Amplifiers - Op Amps SC70, Low-Power, General-Purpose, Dual-S RoHS: Compliant | 61 |
|
$1.3800 / $4.1800 | Buy Now |
|
Analog Devices Inc | SC70, Low-Power, General-Purpo Package Multiple: 1 | 2141 |
|
$1.3875 / $4.1800 | Buy Now |
Part Details for MAX4494AUA+
MAX4494AUA+ CAD Models
MAX4494AUA+ Part Data Attributes
|
MAX4494AUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4494AUA+
Analog Devices Inc
SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MO-187AA, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4494AUA+
This table gives cross-reference parts and alternative options found for MAX4494AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4494AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4494AUA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | MAX4494AUA+ vs MAX4494AUA |
MAX4494AUA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | MAX4494AUA+ vs MAX4494AUA-T |
MAX4494AUA+ | Maxim Integrated Products | $1.4977 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MO-187AA, UMAX-8 | MAX4494AUA+ vs MAX4494AUA+ |
MAX4494AUA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | MAX4494AUA+ vs MAX4494AUA+T |