Part Details for MAX4493AUK by Maxim Integrated Products
Overview of MAX4493AUK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4493AUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4493AUK-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1515 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX4493 Sc70, Low-Power, General-Purpose, Dual-Supply, Rail-To-Rail Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1515 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX4493AUK
MAX4493AUK CAD Models
MAX4493AUK Part Data Attributes:
|
MAX4493AUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4493AUK
Maxim Integrated Products
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, MO-178, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MO-178, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Width | 1.625 mm |
Alternate Parts for MAX4493AUK
This table gives cross-reference parts and alternative options found for MAX4493AUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4493AUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4493AUK+ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX4493AUK vs MAX4493AUK+ |
MAX4493AUK+T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4493AUK vs MAX4493AUK+T |
MAX4493AUK-T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4493AUK vs MAX4493AUK-T |