Part Details for MAX4491AUA+T by Maxim Integrated Products
Overview of MAX4491AUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4491AUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4198
|
Newark | Op Amp, 10Mhz, 10V/Us, Umax-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:1.5Mvrohs Compliant: Yes |Maxim Integrated/analog Devices MAX4491AUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX4491AUA+T-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8UMAX Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3409 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 16000UV OFFSET-MAX, CMOS, PDSO8 | 1421 |
|
$1.8195 / $3.6390 | Buy Now |
Part Details for MAX4491AUA+T
MAX4491AUA+T CAD Models
MAX4491AUA+T Part Data Attributes
|
MAX4491AUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4491AUA+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 16000uV Offset-Max, CMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4491AUA+T
This table gives cross-reference parts and alternative options found for MAX4491AUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4491AUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4491AUA+ | Operational Amplifier, 2 Func, 16000uV Offset-Max, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4491AUA+T vs MAX4491AUA+ |
MAX4491AUA+ | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4491AUA+T vs MAX4491AUA+ |