Part Details for MAX4490AUK+T by Maxim Integrated Products
Overview of MAX4490AUK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4490AUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4490AUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7706 In Stock |
|
$1.4518 / $4.3200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for MAX4490AUK+T
MAX4490AUK+T CAD Models
MAX4490AUK+T Part Data Attributes
|
MAX4490AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4490AUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4490AUK+T
This table gives cross-reference parts and alternative options found for MAX4490AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4490AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4490AUK+T | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4490AUK+T vs MAX4490AUK+T |
MAX4490AUK+ | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4490AUK+T vs MAX4490AUK+ |
MAX4490AUK+ | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5, SOT-23, 5PIN | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK+ |
MAX4490AUK-T | OP-AMP, 16000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4490AUK+T vs MAX4490AUK-T |
MAX4490AUK-T | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK-T |
MAX4490AUK | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5 | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK |