Part Details for MAX4484AUK+T by Maxim Integrated Products
Overview of MAX4484AUK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4484AUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5335
|
Newark | Opamp, 7Mhz, -40 To 125Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4484AUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2167 |
|
$0.9010 / $2.2800 | Buy Now |
DISTI #
MAX4484AUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2185 In Stock |
|
$1.1750 / $3.7100 | Buy Now |
|
Rochester Electronics | MAX4484 - Single/Dual/Quad, Low-Cost, Single-Supply 7MHz, Rail-to-Rail Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for MAX4484AUK+T
MAX4484AUK+T CAD Models
MAX4484AUK+T Part Data Attributes
|
MAX4484AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4484AUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 8500uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 1260 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4484AUK+T
This table gives cross-reference parts and alternative options found for MAX4484AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4484AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4484AUK+ | Operational Amplifier, 1 Func, 8500uV Offset-Max, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4484AUK+T vs MAX4484AUK+ |
MAX4484AUK+T | Single/Dual/Quad, Low-Cost, Single-Supply 7MHz, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4484AUK+T vs MAX4484AUK+T |
MAX4484AUK | Operational Amplifier, 1 Func, 8500uV Offset-Max, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4484AUK+T vs MAX4484AUK |
MAX4484AUK-T | Operational Amplifier, 1 Func, 8500uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4484AUK+T vs MAX4484AUK-T |