Part Details for MAX4481AXT-T by Maxim Integrated Products
Overview of MAX4481AXT-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4481AXT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1695 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 1356 |
|
$0.5850 / $2.2500 | Buy Now |
Part Details for MAX4481AXT-T
MAX4481AXT-T CAD Models
MAX4481AXT-T Part Data Attributes
|
MAX4481AXT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4481AXT-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 140 | |
Voltage Gain-Min | 15800 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX4481AXT-T
This table gives cross-reference parts and alternative options found for MAX4481AXT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4481AXT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4481AXT+T | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Maxim Integrated Products | MAX4481AXT-T vs MAX4481AXT+T |
MAX4481AXT+ | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4481AXT-T vs MAX4481AXT+ |
MAX4481AXT+T | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4481AXT-T vs MAX4481AXT+T |
MAX4481AXT+ | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4481AXT-T vs MAX4481AXT+ |
MAX4481AXT | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4481AXT-T vs MAX4481AXT |