Part Details for MAX4481AUT+ by Analog Devices Inc
Overview of MAX4481AUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4481AUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Single/Dual/Quad, Low-Cost, Si Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4481AUT+
MAX4481AUT+ CAD Models
MAX4481AUT+ Part Data Attributes
|
MAX4481AUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4481AUT+
Analog Devices Inc
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2000-10-23 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 140 | |
Voltage Gain-Min | 15800 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4481AUT+
This table gives cross-reference parts and alternative options found for MAX4481AUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4481AUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4481AUT+ | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4481AUT+ vs MAX4481AUT+ |
MAX4481AUT | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4481AUT+ vs MAX4481AUT |
MAX4481AUT+T | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX4481AUT+ vs MAX4481AUT+T |
MAX4481AUT-T | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4481AUT+ vs MAX4481AUT-T |