-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4477ASA+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4477ASAT
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B RoHS: Compliant | 7761 |
|
$1.8400 / $3.7800 | Buy Now |
|
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Min Qty: 1 Package Multiple: 1 | 4837 |
|
$1.8750 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4477ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4477ASA+T
Analog Devices Inc
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4477ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4477ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4477ASA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX4477ASA+T vs MAX4477ASA |
MAX4477ASA+ | Maxim Integrated Products | $1.6845 | Operational Amplifier, 2 Func, 750000uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX4477ASA+T vs MAX4477ASA+ |
MAX4477ASA+T | Maxim Integrated Products | $2.6617 | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, SO-8 | MAX4477ASA+T vs MAX4477ASA+T |
MAX4477ASA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX4477ASA+T vs MAX4477ASA-T |
MAX4477ASA+ | Analog Devices Inc | $1.9081 | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX4477ASA+T vs MAX4477ASA+ |
The MAX4477ASA+T is a high-gain, high-impedance amplifier, so it's crucial to follow proper layout and placement guidelines to minimize noise and ensure optimal performance. Place the device close to the signal source, use a ground plane, and keep the input traces short and shielded. Avoid running digital signals near the analog input traces, and use a separate analog ground plane if possible.
The gain-setting resistors (R1 and R2) determine the overall gain of the amplifier. To choose the correct values, you need to consider the desired gain, the input signal amplitude, and the output voltage swing. Use the gain equation provided in the datasheet to calculate the required resistor values. You can also use online calculators or simulation tools to help with the selection process.
The maximum input signal amplitude that the MAX4477ASA+T can handle depends on the gain setting and the supply voltage. As a general rule, the input signal amplitude should be limited to ±10mV to ±100mV to avoid saturation and distortion. However, this can vary depending on the specific application and gain setting. Consult the datasheet and application notes for more information.
To ensure proper biasing and powering, follow the recommended power supply and biasing schemes outlined in the datasheet. Use a stable, low-noise power supply, and decouple the power pins with capacitors to reduce noise and ripple. Make sure to provide a stable reference voltage (VREF) and bias the input pins correctly to achieve optimal performance.
Some common pitfalls to avoid when designing a circuit with the MAX4477ASA+T include: not following proper layout and placement guidelines, not providing adequate power supply decoupling, not using a stable reference voltage, and not properly biasing the input pins. Additionally, be careful not to overload the output stage, and ensure that the output signal is properly terminated to avoid reflections and ringing.