Part Details for MAX4475AUT by Rochester Electronics LLC
Overview of MAX4475AUT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4475AUT
MAX4475AUT CAD Models
MAX4475AUT Part Data Attributes
|
MAX4475AUT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4475AUT
Rochester Electronics LLC
OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 1.625 mm |
Alternate Parts for MAX4475AUT
This table gives cross-reference parts and alternative options found for MAX4475AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4475AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4475AUT#TG16 | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT vs MAX4475AUT#TG16 |
MAX4475AUT+ | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT vs MAX4475AUT+ |
MAX4475AUT#G16 | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT vs MAX4475AUT#G16 |