Part Details for MAX4475AUT+T by Maxim Integrated Products
Overview of MAX4475AUT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4475AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4178
|
Newark | Op Amp, 10Mhz, 3V/Us, Sot23-6, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4475AUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8500 / $3.8400 | Buy Now |
DISTI #
MAX4475AUT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1004 In Stock |
|
$1.6500 / $4.8000 | Buy Now |
|
ComSIT USA | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6 RoHS: Compliant |
|
|
RFQ |
Part Details for MAX4475AUT+T
MAX4475AUT+T CAD Models
MAX4475AUT+T Part Data Attributes
|
MAX4475AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4475AUT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4475AUT+T
This table gives cross-reference parts and alternative options found for MAX4475AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4475AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4476AUT-T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT+T vs MAX4476AUT-T |
MAX4476AUT-T | OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX4475AUT+T vs MAX4476AUT-T |
MAX4475AUT | OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX4475AUT+T vs MAX4475AUT |
MAX4475AUT#TG16 | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT+T vs MAX4475AUT#TG16 |
MAX4475AUT#G16 | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT+T vs MAX4475AUT#G16 |
MAX4476AUT+T | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4475AUT+T vs MAX4476AUT+T |