Part Details for MAX4475ATT+T by Analog Devices Inc
Results Overview of MAX4475ATT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4475ATT+T Information
MAX4475ATT+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4475ATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4475ATTT
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B RoHS: Compliant | 776 |
|
$1.6600 / $4.7700 | Buy Now |
|
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Min Qty: 1 Package Multiple: 1 | 589 |
|
$1.4141 / $4.2700 | Buy Now |
Part Details for MAX4475ATT+T
MAX4475ATT+T CAD Models
MAX4475ATT+T Part Data Attributes
|
MAX4475ATT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4475ATT+T
Analog Devices Inc
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4475ATT+T
This table gives cross-reference parts and alternative options found for MAX4475ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4475ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4475ATT+ | Analog Devices Inc | Check for Price | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX4475ATT+T vs MAX4475ATT+ |
MAX4475ATT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | MAX4475ATT+T vs MAX4475ATT+ |
MAX4475ATT+ | Rochester Electronics LLC | Check for Price | OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | MAX4475ATT+T vs MAX4475ATT+ |