Part Details for MAX4470EUK+T by Maxim Integrated Products
Results Overview of MAX4470EUK+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4470EUK+T Information
MAX4470EUK+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4470EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4171
|
Newark | Op Amp, 9Khz, 2V/Us, Sot23-5, No. Of Channels:1Channels, Gain Bandwidth Product:9Khz, Supply Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2052 |
|
$1.4300 / $4.2100 | Buy Now |
DISTI #
MAX4470EUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8714 In Stock |
|
$1.4000 / $2.9100 | Buy Now |
|
Quest Components | 2058 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Vyrian | Amplifiers | 4285 |
|
RFQ |