Part Details for MAX4462HEUT+T by Analog Devices Inc
Results Overview of MAX4462HEUT+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4462HEUT+T Information
MAX4462HEUT+T by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4462HEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1652
|
Newark | Instrumentation Amp, 2.5Mhz, Sot-23-6, No. Of Channels:1Channels, Input Offset Voltage:100Μv, Gai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1406 |
|
$1.6100 | Buy Now |
DISTI #
700-MAX4462HEUT+T
|
Mouser Electronics | Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai RoHS: Compliant | 1215 |
|
$2.1700 / $5.3600 | Buy Now |
|
Analog Devices Inc | SOT23, 3V/5V, Single-Supply, R Min Qty: 1 Package Multiple: 1 | 2994 |
|
$2.1750 / $5.7900 | Buy Now |
|
Vyrian | Amplifiers | 1694 |
|
RFQ |
Part Details for MAX4462HEUT+T
MAX4462HEUT+T CAD Models
MAX4462HEUT+T Part Data Attributes
|
MAX4462HEUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4462HEUT+T
Analog Devices Inc
SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4462HEUT+T
This table gives cross-reference parts and alternative options found for MAX4462HEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4462HEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4462HEUT | Maxim Integrated Products | Check for Price | Instrumentation Amplifier | MAX4462HEUT+T vs MAX4462HEUT |
MAX4462UEUT | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, 1 Func, BICMOS, PDSO6 | MAX4462HEUT+T vs MAX4462UEUT |
MAX4462HEUT+T | Maxim Integrated Products | Check for Price | SP Amp INSTR Amp Single R-R O/P 5.25V 6-Pin SOT-23 T/R, Tape & Reel | MAX4462HEUT+T vs MAX4462HEUT+T |
MAX4462HEUT-T | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | MAX4462HEUT+T vs MAX4462HEUT-T |
MAX4462UEUT-T | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | MAX4462HEUT+T vs MAX4462UEUT-T |
MAX4462HEUT+ | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, | MAX4462HEUT+T vs MAX4462HEUT+ |