Part Details for MAX4462HETT+T by Maxim Integrated Products
Overview of MAX4462HETT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4462HETT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4462HETT+TCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12500 In Stock |
|
$2.1750 / $5.7900 | Buy Now |
Part Details for MAX4462HETT+T
MAX4462HETT+T CAD Models
MAX4462HETT+T Part Data Attributes
|
MAX4462HETT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4462HETT+T
Maxim Integrated Products
Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.12,38 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
Alternate Parts for MAX4462HETT+T
This table gives cross-reference parts and alternative options found for MAX4462HETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4462HETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4461UETT+T | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | MAX4462HETT+T vs MAX4461UETT+T |
MAX4461HETT+T | Analog Devices Inc | Check for Price | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | MAX4462HETT+T vs MAX4461HETT+T |
LMP8358MTX/NOPB | Texas Instruments | $2.9163 | Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125 | MAX4462HETT+T vs LMP8358MTX/NOPB |
MAX4462HETT+T | Analog Devices Inc | Check for Price | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | MAX4462HETT+T vs MAX4462HETT+T |
LMP8358MT/NOPB | Texas Instruments | $3.4994 | Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125 | MAX4462HETT+T vs LMP8358MT/NOPB |
MAX4460ETT+ | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | MAX4462HETT+T vs MAX4460ETT+ |
MAX4462UETT+T | Maxim Integrated Products | Check for Price | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | MAX4462HETT+T vs MAX4462UETT+T |
AD8235ACBZ-P7 | Analog Devices Inc | $4.0392 | 40 µA Micropower Instrumentation Amplifier in WLCSP Package | MAX4462HETT+T vs AD8235ACBZ-P7 |
MAX4462TETT+T | Analog Devices Inc | Check for Price | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | MAX4462HETT+T vs MAX4462TETT+T |
LMP8358MTX | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, PDSO14, TSSOP-14 | MAX4462HETT+T vs LMP8358MTX |