Part Details for MAX4456EQH+D by Maxim Integrated Products
Overview of MAX4456EQH+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX4456EQH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VIDEO CROSSPOINT SWIT 44PLCC | 0 |
|
$2.0200 / $3.0300 | Buy Now |
Part Details for MAX4456EQH+D
MAX4456EQH+D CAD Models
MAX4456EQH+D Part Data Attributes
|
MAX4456EQH+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4456EQH+D
Maxim Integrated Products
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Off-state Isolation-Nom | 80 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 50 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for MAX4456EQH+D
This table gives cross-reference parts and alternative options found for MAX4456EQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4456EQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4456EQH-TD | Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | MAX4456EQH+D vs MAX4456EQH-TD |
MAX4456CQH+D | Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | MAX4456EQH+D vs MAX4456CQH+D |
MAX4456EQH | Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | MAX4456EQH+D vs MAX4456EQH |
MAX4456CQH-TD | Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | MAX4456EQH+D vs MAX4456CQH-TD |