Datasheets
MAX4451ESA+ by:

Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX4451ESA+ by Analog Devices Inc

Overview of MAX4451ESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4451ESA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4451ESA
Mouser Electronics High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su RoHS: Compliant 310
  • 1 $4.4600
  • 10 $3.3900
  • 100 $2.8400
  • 200 $2.5700
  • 500 $2.4100
  • 1,000 $2.2700
  • 2,000 $2.1300
$2.1300 / $4.4600 Buy Now
Analog Devices Inc Ultra-Small, Low-Cost, 210MHz, Package Multiple: 1 223
  • 1 $5.7700
  • 10 $3.8810
  • 25 $3.3908
  • 100 $2.8407
  • 250 $2.5736
  • 500 $2.4109
  • 1,000 $2.2757
  • 2,500 $2.1316
$2.1316 / $5.7700 Buy Now

Part Details for MAX4451ESA+

MAX4451ESA+ CAD Models

MAX4451ESA+ Part Data Attributes

MAX4451ESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4451ESA+ Analog Devices Inc Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description SO-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 1999-07-15
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Voltage-Max 26000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 485 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 55000
Voltage Gain-Min 250
Wideband YES
Width 3.9 mm

Alternate Parts for MAX4451ESA+

This table gives cross-reference parts and alternative options found for MAX4451ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4451ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX4451ESA+ Maxim Integrated Products $3.3944 Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, SO-8 MAX4451ESA+ vs MAX4451ESA+
MAX4451ESA+T Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, SO-8 MAX4451ESA+ vs MAX4451ESA+T
MAX4451ESA+T Analog Devices Inc Check for Price Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C MAX4451ESA+ vs MAX4451ESA+T
MAX4451ESA-T Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 MAX4451ESA+ vs MAX4451ESA-T
MAX4451EKA-T Rochester Electronics LLC Check for Price DUAL OP-AMP, 26000uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, MO-178, SOT-23, 8 PIN MAX4451ESA+ vs MAX4451EKA-T
MAX4451EKA+T Analog Devices Inc Check for Price Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOT_23-N/A, 8 Pins, -40 to 85C MAX4451ESA+ vs MAX4451EKA+T
MAX4451EKA-T Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, MO-178, SOT-23, 8 PIN MAX4451ESA+ vs MAX4451EKA-T
MAX4451EKA+ Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 26000uV Offset-Max, PDSO8, MO-178, SOT-23, 8 PIN MAX4451ESA+ vs MAX4451EKA+
MAX4451EKA+ Analog Devices Inc Check for Price Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOT_23-N/A, 8 Pins, -40 to 85C MAX4451ESA+ vs MAX4451EKA+
MAX4451EKA+T Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, SOT-23, 8 PIN MAX4451ESA+ vs MAX4451EKA+T

MAX4451ESA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4451ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4451ESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4451ESA+ would you like to use for your alert(s)?
  • Please alert me when MAX4451ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4451ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4451ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4451ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4451ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4451ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: