Part Details for MAX4451EKA+ by Maxim Integrated Products
Overview of MAX4451EKA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4451EKA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4451 Ultra-Small, Low-Cost, 210Mhz, Single-Supply Operational Amplifier With Rail-To-Rail Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27766 |
|
$2.3300 / $2.7400 | Buy Now |
Part Details for MAX4451EKA+
MAX4451EKA+ CAD Models
MAX4451EKA+ Part Data Attributes
|
MAX4451EKA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4451EKA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 26000uV Offset-Max, PDSO8, MO-178, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MO-178, SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 26000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 485 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4451EKA+
This table gives cross-reference parts and alternative options found for MAX4451EKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4451EKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4451EKA+ | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4451EKA+ vs MAX4451EKA+ |
MAX4451EKA+T | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4451EKA+ vs MAX4451EKA+T |
MAX4451EKA-T | Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX4451EKA+ vs MAX4451EKA-T |
MAX4451EKA+T | Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4451EKA+ vs MAX4451EKA+T |