Part Details for MAX44286HAZS+T by Analog Devices Inc
Results Overview of MAX44286HAZS+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44286HAZS+T Information
MAX44286HAZS+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX44286HAZS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44286HAZS+T
|
Mouser Electronics | Current Sense Amplifiers Low Power, Precision, 4-bump WLP Current RoHS: Compliant | 1677 |
|
$2.0500 / $4.1000 | Buy Now |
|
Analog Devices Inc | Low Power, Precision, 4-bump W Min Qty: 1 Package Multiple: 1 | 7996 |
|
$2.0500 / $5.5400 | Buy Now |
Part Details for MAX44286HAZS+T
MAX44286HAZS+T CAD Models
MAX44286HAZS+T Part Data Attributes
|
MAX44286HAZS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44286HAZS+T
Analog Devices Inc
Low-Power, Precision, 4-Bump WLP, Current-Sense Amplifier, N/A, 4 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Pin Count | 4 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MAX44286HAZS+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX44286HAZS+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper power-up and power-down of the MAX44286HAZS+T, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by the input signal. During power-down, remove the input signal first, followed by VCC. Also, ensure that the power supply is stable and within the recommended operating range.
-
The MAX44286HAZS+T can drive capacitive loads up to 100nF. However, it's recommended to limit the capacitive load to 10nF or less to ensure stability and optimal performance.
-
To troubleshoot oscillations or instability issues with the MAX44286HAZS+T, check the PCB layout for any potential issues, such as long traces or poor grounding. Also, ensure that the power supply is stable and within the recommended operating range. Additionally, try adding a small capacitor (e.g. 10nF) in parallel with the output to improve stability.
-
The MAX44286HAZS+T is rated for operation up to 125°C. However, it's recommended to derate the device's performance and consider the potential for reduced reliability and lifespan when operating at high temperatures. Ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.