Datasheets
MAX44285HAWA+ by:

Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8

Part Details for MAX44285HAWA+ by Maxim Integrated Products

Overview of MAX44285HAWA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MAX44285HAWA+

MAX44285HAWA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX44285HAWA+ Part Data Attributes

MAX44285HAWA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX44285HAWA+ Maxim Integrated Products Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description VFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 65 µA
Common-mode Reject Ratio-Nom 140 dB
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PBGA-B8
JESD-609 Code e2
Length 2.098 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.69 mm
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN SILVER COPPER NICKEL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.077 mm

Alternate Parts for MAX44285HAWA+

This table gives cross-reference parts and alternative options found for MAX44285HAWA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285HAWA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX44285HAWA+ Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX44285HAWA+ vs MAX44285HAWA+
MAX44285HAWA+T Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX44285HAWA+ vs MAX44285HAWA+T
Part Number Description Manufacturer Compare
MAX44285TAUA+T Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX44285HAWA+ vs MAX44285TAUA+T
MAX44285TAUA+ Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 Maxim Integrated Products MAX44285HAWA+ vs MAX44285TAUA+
MAX44285FAUA+ Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 Maxim Integrated Products MAX44285HAWA+ vs MAX44285FAUA+
MAX44285HAUA+T Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX44285HAWA+ vs MAX44285HAUA+T
MAX44285LAUA+ Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 Maxim Integrated Products MAX44285HAWA+ vs MAX44285LAUA+
MAX44285FAWA+ Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8 Maxim Integrated Products MAX44285HAWA+ vs MAX44285FAWA+
MAX44285FAWA+T Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX44285HAWA+ vs MAX44285FAWA+T
MAX44285TAUA+T Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX44285HAWA+ vs MAX44285TAUA+T
MAX44285HAUA+ Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 Maxim Integrated Products MAX44285HAWA+ vs MAX44285HAUA+
MAX44285LAUA+ Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX44285HAWA+ vs MAX44285LAUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX44285HAWA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX44285HAWA+ by Maxim Integrated Products

  • Please alert me when MAX44285HAWA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX44285HAWA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX44285HAWA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX44285HAWA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX44285HAWA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX44285HAWA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: