-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp, 6-SC70-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44280AXT+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2511060
|
Farnell | OP AMP, 50MHZ, 30V/US, SC-70-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2441 |
|
$1.4848 / $4.5212 | Buy Now |
DISTI #
2511060RL
|
Farnell | OP AMP, 50MHZ, 30V/US, SC-70-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2441 |
|
$1.4848 / $1.8192 | Buy Now |
DISTI #
700-MAX44280AXT+T
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V, 50MHz, Low-Offset, Low-Power, Rail RoHS: Compliant | 2178 |
|
$1.4100 / $2.8700 | Buy Now |
DISTI #
V72:2272_23271031
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 4720 |
|
$1.4110 / $1.6020 | Buy Now |
|
Analog Devices Inc | 1.8V, 50MHz, Low-Offset, Low-P Min Qty: 1 Package Multiple: 1 | 428 |
|
$1.3750 / $4.1600 | Buy Now |
DISTI #
62191015
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2210 | Americas - 4720 |
|
$1.4110 / $1.6020 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BICMOS, PDSO6 | 607 |
|
$1.2600 / $3.1500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BICMOS, PDSO6 | 136 |
|
$0.9750 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44280AXT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44280AXT+T
Analog Devices Inc
1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp, 6-SC70-N/A, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SC70-N/A | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 35480 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX44280AXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44280AXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44280AXT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | MAX44280AXT+T vs MAX44280AXT+ |
MAX44280AYT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1.50 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | MAX44280AXT+T vs MAX44280AYT+ |
MAX44280AYT+ | Analog Devices Inc | Check for Price | 1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C | MAX44280AXT+T vs MAX44280AYT+ |
MAX44280AYT+T | Maxim Integrated Products | $2.0453 | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1.50 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | MAX44280AXT+T vs MAX44280AYT+T |