Part Details for MAX44280AXT+ by Analog Devices Inc
Results Overview of MAX44280AXT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44280AXT+ Information
MAX44280AXT+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX44280AXT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1.8V, 50MHz, Low-Offset, Low-P Package Multiple: 1 | 3 |
|
Buy Now |
Part Details for MAX44280AXT+
MAX44280AXT+ CAD Models
MAX44280AXT+ Part Data Attributes
|
MAX44280AXT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44280AXT+
Analog Devices Inc
1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp, 6-SC70-N/A, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-23 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 35480 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX44280AXT+
This table gives cross-reference parts and alternative options found for MAX44280AXT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44280AXT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44280AXT+T | Analog Devices Inc | Check for Price | 1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp, 6-SC70-N/A, 6 Pins, -40 to 125C | MAX44280AXT+ vs MAX44280AXT+T |
MAX44280AXT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | MAX44280AXT+ vs MAX44280AXT+ |
MAX44280AXT+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | MAX44280AXT+ vs MAX44280AXT+T |
MAX44280AYT+T | Maxim Integrated Products | $2.0422 | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1.50 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | MAX44280AXT+ vs MAX44280AYT+T |
MAX44280AYT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1.50 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | MAX44280AXT+ vs MAX44280AYT+ |
MAX44280AYT+T | Analog Devices Inc | Check for Price | 1.8V, 50MHz, Low-Offset, Low-Power, Rail-to-Rail I/O Op Amp, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C | MAX44280AXT+ vs MAX44280AYT+T |