Part Details for MAX4428 by Maxim Integrated Products
Overview of MAX4428 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4428
MAX4428 CAD Models
Resources and Additional Insights for MAX4428
Reference Designs related to MAX4428
-
MAXREFDES77#: Dual-Channel Current Sense Peripheral Module
The MAXREFDES77# peripheral module provides the necessary hardware to interface the MAX44285 dual-channel high-side current-sense amplifier device to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC features an input common-mode voltage range from 2.7V to 76V with 80kHz small-signal bandwidth, making it ideal for interfacing with a SAR ADC for multichannel, multiplexed data acquisition systems.<p>Refer to the MAX44285 IC data sheet for detailed information regarding operation of the IC and the USB2PMB1# (Munich) adapter board data sheet for detailed information regarding the Munich board and GUI.<p>Features<p>2.7V to 76V Input Common Mode<p>Low 12μV (max) Input Offset Voltage<p>Low 0.1% (max) Gain Error<p>Gain = 20V/V and 100V/V<p>RoHS Compliant<p>Proven PCB Layout<p>Fully Assembled and Tested
-
MAXREFDES39#: Power Amplifier Biasing through MAX11300 PIXI IC
MAXREFDES39# System Board Enlarge+<p>×<p>MAXREFDES39# System Board<p>MAXREFDES39# System Board<p>$(document).ready( function() { $("#agram5896F-print").click(function(){ $("#agram5896F").printThis(); }); $("#agram5896F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5896F'); addBookmark('MAXREFDES39# System Board', shareUrl, 'file'); }); } );