Part Details for MAX44265EWT+T by Maxim Integrated Products
Overview of MAX44265EWT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44265EWT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2018
|
Newark | Op-Amp, 200Khz, 0.1V/Us, Wlp-6, No. Of Amplifiers:1 Amplifier, Bandwidth:200Khz, Slew Rate:0.1V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Wlp, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44265EWT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6430 / $1.5200 | Buy Now |
DISTI #
MAX44265EWT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6WLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12928 In Stock |
|
$0.7380 / $2.6700 | Buy Now |
Part Details for MAX44265EWT+T
MAX44265EWT+T CAD Models
MAX44265EWT+T Part Data Attributes
|
MAX44265EWT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44265EWT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PBGA6,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 0.865 mm |
Alternate Parts for MAX44265EWT+T
This table gives cross-reference parts and alternative options found for MAX44265EWT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44265EWT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44265EWT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PBGA6, | MAX44265EWT+T vs MAX44265EWT+ |
MAX44265EWT+T | Analog Devices Inc | Check for Price | Rail-to-Rail, 200kHz Op Amp with Shutdown in a Tiny, 6-Bump WLP, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX44265EWT+T vs MAX44265EWT+T |