-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V, 15MHz Low-Offset, Low-Power, Rail-to-Rail I/O Op Amps, 8-SC70-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44263AXA+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44263AXA+T
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V, 15MHz, Low-Offset, Dual Op Amp wit RoHS: Compliant | 10911 |
|
$1.7500 / $4.9400 | Buy Now |
|
Analog Devices Inc | 1.8V, 15MHz, Low-Offset, Dual Min Qty: 1 Package Multiple: 1 | 555 |
|
$1.7500 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44263AXA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44263AXA+T
Analog Devices Inc
1.8V, 15MHz Low-Offset, Low-Power, Rail-to-Rail I/O Op Amps, 8-SC70-N/A, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SC70-N/A | |
Package Description | ROHS COMPLIANT, SC-70, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-07-18 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00016 µA | |
Bias Current-Max (IIB) @25C | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX44263AXA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44263AXA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44263AXA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, SC-70, 8 PIN | MAX44263AXA+T vs MAX44263AXA+ |
A good PCB layout for the MAX44263AXA+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper power-up and power-down of the MAX44263AXA+T, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by the input signal. During power-down, remove the input signal first, followed by VCC. Also, ensure that the power supply is stable and free of noise.
The MAX44263AXA+T can drive a maximum capacitive load of 100pF. Exceeding this limit may cause instability or oscillations in the output signal.
To troubleshoot oscillations or instability in the MAX44263AXA+T output, check for proper PCB layout, ensure that the input signal is clean and free of noise, and verify that the power supply is stable and well-regulated. Also, check for any capacitive or inductive loading on the output that may be causing the instability.
The MAX44263AXA+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and ensure proper thermal management to prevent overheating.