Part Details for MAX44206AUA+ by Maxim Integrated Products
Results Overview of MAX44206AUA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44206AUA+ Information
MAX44206AUA+ by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX44206AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 180MHz Low-Noise Fully Differential SAR ADC Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$3.1800 / $3.7400 | Buy Now |
Part Details for MAX44206AUA+
MAX44206AUA+ CAD Models
MAX44206AUA+ Part Data Attributes
|
MAX44206AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44206AUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 1500uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, USOP, UMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 180 V/us | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX44206AUA+
This table gives cross-reference parts and alternative options found for MAX44206AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44206AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44206AUA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX44206AUA+ vs MAX44206AUA+T |
MAX44205AUB+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, USOP, UMAX-10 | MAX44206AUA+ vs MAX44205AUB+ |