Part Details for MAX4416EUA+T by Maxim Integrated Products
Overview of MAX4416EUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4416EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4416EUA+T-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1250 | Buy Now |
Part Details for MAX4416EUA+T
MAX4416EUA+T CAD Models
MAX4416EUA+T Part Data Attributes
|
MAX4416EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4416EUA+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4416EUA+T
This table gives cross-reference parts and alternative options found for MAX4416EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4416EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4416EUA+T | Analog Devices Inc | Check for Price | Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX4416EUA+T vs MAX4416EUA+T |
MAX4416EUA+ | Maxim Integrated Products | $4.4467 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | MAX4416EUA+T vs MAX4416EUA+ |
MAX4416EUA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | MAX4416EUA+T vs MAX4416EUA |
MAX4416EUA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | MAX4416EUA+T vs MAX4416EUA-T |