Part Details for MAX4416ESA by Maxim Integrated Products
Overview of MAX4416ESA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4416ESA
MAX4416ESA CAD Models
MAX4416ESA Part Data Attributes:
|
MAX4416ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4416ESA
Maxim Integrated Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4416ESA
This table gives cross-reference parts and alternative options found for MAX4416ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4416ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4416ESA+T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4416ESA vs MAX4416ESA+T |
MAX4416ESA+ | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4416ESA vs MAX4416ESA+ |
MAX4416ESA+ | Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4416ESA vs MAX4416ESA+ |
MAX4416ESA+T | Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4416ESA vs MAX4416ESA+T |