Part Details for MAX4414ESA by Maxim Integrated Products
Results Overview of MAX4414ESA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4414ESA Information
MAX4414ESA by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4414ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 438 |
|
RFQ |
Part Details for MAX4414ESA
MAX4414ESA CAD Models
MAX4414ESA Part Data Attributes
|
MAX4414ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4414ESA
Maxim Integrated Products
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4414ESA
This table gives cross-reference parts and alternative options found for MAX4414ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4414ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4414ESA+ | Analog Devices Inc | Check for Price | Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4414ESA vs MAX4414ESA+ |
MAX4414ESA+ | Maxim Integrated Products | $1.9047 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4414ESA vs MAX4414ESA+ |
MAX4414ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4414ESA vs MAX4414ESA-T |