There are no models available for this part yet.
Overview of MAX4411BEBE-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX4411BEBE-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX4411BEBE-T-ND
|
DigiKey | STEREO HEADPHONE AMP W/ SHUTDOWN Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$1.0100 | Buy Now | |
Rochester Electronics | MAX4411 80 Milli Watt, Fixed-Gain, Directdrive, Stereo Headphone Amp W/ Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.8703 / $1.0200 | Buy Now |
CAD Models for MAX4411BEBE-T by Maxim Integrated Products
Part Data Attributes for MAX4411BEBE-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
2 X 2 MM, 0.60 MM HEIGHT, MICRO, CSP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
6.02 dB
|
JESD-30 Code
|
S-PBGA-B16
|
JESD-609 Code
|
e0
|
Length
|
2.02 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
0.08 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA14,4X4,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.67 mm
|
Supply Current-Max
|
8.4 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
2.02 mm
|
Alternate Parts for MAX4411BEBE-T
This table gives cross-reference parts and alternative options found for MAX4411BEBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4411BEBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4411BEBE+ | Audio/Video Amplifier, BICMOS, PBGA14 | Maxim Integrated Products | MAX4411BEBE-T vs MAX4411BEBE+ |