Part Details for MAX4410EUD by Maxim Integrated Products
Overview of MAX4410EUD by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for MAX4410EUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 0.08 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14 | 240 |
|
$1.2000 / $2.4000 | Buy Now |
|
Rochester Electronics | MAX4410 80 Milli Watt, Directdrive Stereo Headphone Driver With Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$1.1100 / $1.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 297 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MAX4410EUD
MAX4410EUD CAD Models
MAX4410EUD Part Data Attributes:
|
MAX4410EUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4410EUD
Maxim Integrated Products
Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX4410EUD
This table gives cross-reference parts and alternative options found for MAX4410EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4410EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4410EUD+ | 80mW, DirectDrive Stereo Headphone Driver with Shutdown, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4410EUD vs MAX4410EUD+ |
MAX4410EUD+T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4410EUD vs MAX4410EUD+T |
MAX4410EUD-T | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4410EUD vs MAX4410EUD-T |
MAX4410EUD+T | 80mW, DirectDrive Stereo Headphone Driver with Shutdown, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4410EUD vs MAX4410EUD+T |