Part Details for MAX440CWI-T by Maxim Integrated Products
Overview of MAX440CWI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX440CWI-T
MAX440CWI-T CAD Models
MAX440CWI-T Part Data Attributes
|
MAX440CWI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX440CWI-T
Maxim Integrated Products
Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, SO-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 63 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 52 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX440CWI-T
This table gives cross-reference parts and alternative options found for MAX440CWI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX440CWI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX440CWI | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, SO-28 | Rochester Electronics LLC | MAX440CWI-T vs MAX440CWI |
MAX440CWI | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, SO-28 | Maxim Integrated Products | MAX440CWI-T vs MAX440CWI |
MAX440EWI+T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX440CWI-T vs MAX440EWI+T |
MAX440EWI | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX440CWI-T vs MAX440EWI |