MAX44008EDT+
Maxim Integrated Products
Description: Analog Circuit, 1 Func, PDSO6, 2 X 2 MM, ROHS COMPLIANT, OTDFN-6

Overview of MAX44008EDT+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX44008EDT+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX44008EDT+ by Maxim Integrated Products

MAX44008EDT+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
VSON,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N6
Length
2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. MAX44008EDT+
    Maxim Integrated Products
    Analog Circuit, 1 Func, PDSO6, 2 X 2 MM, ROHS COMPLIANT, OTDFN-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX44008EDT+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX44008EDT+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX44008EDT+ would you like to use for your alert(s)?
  • Please alert me when MAX44008EDT+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX44008EDT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX44008EDT+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX44008EDT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX44008EDT+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX44008EDT+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: