MAX4395EUD/V+
Description: Video Amplifier,

Overview of MAX4395EUD/V+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX4395EUD/V+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX4395EUD/V+-ND
DigiKey IC AMP VOLTAGE FEEDBACK 14TSSOP Lead time: 27 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for MAX4395EUD/V+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4395EUD/V+ by Maxim Integrated Products

MAX4395EUD/V+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX4395EUD/V+
    Maxim Integrated Products
    Video Amplifier,
    VS

Alternate Parts for MAX4395EUD/V+

This table gives cross-reference parts and alternative options found for MAX4395EUD/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4395EUD/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4395EUD-T Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, MO-153-AB-1, TSSOP-14 Maxim Integrated Products MAX4395EUD/V+ vs MAX4395EUD-T
MAX4395EUD Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, MO-153-AB-1, TSSOP-14 Maxim Integrated Products MAX4395EUD/V+ vs MAX4395EUD
MAX4395EUD+ Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, MO-153-AB-1, TSSOP-14 Maxim Integrated Products MAX4395EUD/V+ vs MAX4395EUD+
MAX4395EUD+T Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4395EUD/V+ vs MAX4395EUD+T
MAX4395EUD+T Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14 Maxim Integrated Products MAX4395EUD/V+ vs MAX4395EUD+T
Part Number Description Manufacturer Compare
EL5151IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SC-70, 6 PIN Intersil Corporation MAX4395EUD/V+ vs EL5151IC
CLC415AJP Video Amplifier, 4 Func, Bipolar, PDIP14, Comlinear Corporation MAX4395EUD/V+ vs CLC415AJP
EL5392ACS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 Intersil Corporation MAX4395EUD/V+ vs EL5392ACS-T7
EL2244CM EL2244CM, SOP-16 Intersil Corporation MAX4395EUD/V+ vs EL2244CM
EL5193ACSZ-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Intersil Corporation MAX4395EUD/V+ vs EL5193ACSZ-T13
CLC415A8D Video Amplifier, 4 Func, Bipolar, CDIP14, Comlinear Corporation MAX4395EUD/V+ vs CLC415A8D
AD8056AR-REEL Low Cost, Dual, 300 MHz Voltage Feedback Amplifier Analog Devices Inc MAX4395EUD/V+ vs AD8056AR-REEL
EL5160IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation MAX4395EUD/V+ vs EL5160IW
EL2410CS-T13 Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14, SO-14 Elantec (RETIRED) MAX4395EUD/V+ vs EL2410CS-T13
CLC414ALC Video Amplifier, 4 Func, Bipolar, Comlinear Corporation MAX4395EUD/V+ vs CLC414ALC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4395EUD/V+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4395EUD/V+ by Maxim Integrated Products

  • Please alert me when MAX4395EUD/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4395EUD/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4395EUD/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4395EUD/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4395EUD/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4395EUD/V+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: