There are no models available for this part yet.
Overview of MAX4390EUK+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4390EUK+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y9460
|
Newark | Ic, Op Amp, Single R-R, 85Mhz, Bridge Type:-, Supply Voltage Min:4.5V, Supply Voltage Max:11V, Interface Case Style:-, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4390EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2451 |
|
$1.2900 / $2.6200 | Buy Now | |
DISTI #
MAX4390EUK+TCT-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK SOT23-5 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2313 In Stock |
|
$1.1000 / $3.5500 | Buy Now | |
Win Source Electronics | IC OP AMP R-R SOT23-5 | 7275 |
|
$0.7230 / $1.0840 | Buy Now |
CAD Models for MAX4390EUK+T by Maxim Integrated Products
Part Data Attributes for MAX4390EUK+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Related Parts for MAX4390EUK+T
-
TPS62111RSATSwitching Regulator or Controllers
-
ADS1130IPWAnalog to Digital Converters
-
INA168NA/250Power Management Circuits
-
1N4007Rectifier Diodes
-
TLE4726GMotion Control Electronics
-
S25FL512SAGMFIG11Flash Memories
-
2N7002Small Signal Field-Effect Transistors
-
BC817-25T/RSmall Signal Bipolar Transistors