Part Details for MAX4380EUT+T by Maxim Integrated Products
Overview of MAX4380EUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4380EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1640
|
Newark | Op-Amp, 210Mhz, 485V/Us, Sot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:210Mhz, Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4380EUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1551 |
|
$1.3700 / $2.8000 | Buy Now |
DISTI #
MAX4380EUT+TCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC SOT6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7130 In Stock |
|
$1.3875 / $4.1800 | Buy Now |
Part Details for MAX4380EUT+T
MAX4380EUT+T CAD Models
MAX4380EUT+T Part Data Attributes
|
MAX4380EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4380EUT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 24000uV Offset-Max, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 24000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4380EUT+T
This table gives cross-reference parts and alternative options found for MAX4380EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4380EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4380EUT+ | Operational Amplifier, 1 Func, 24000uV Offset-Max, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4380EUT+T vs MAX4380EUT+ |
MAX4380EUT-T | Operational Amplifier, 1 Func, 24000uV Offset-Max, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4380EUT+T vs MAX4380EUT-T |
MAX4380EUT+T | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4380EUT+T vs MAX4380EUT+T |
MAX4380EUT+ | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4380EUT+T vs MAX4380EUT+ |