Part Details for MAX4373FESA+T by Maxim Integrated Products
Results Overview of MAX4373FESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4373FESA+T Information
MAX4373FESA+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4373FESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4373FESA+TCT-ND
|
DigiKey | IC AMP COMP REF 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2467 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
Part Details for MAX4373FESA+T
MAX4373FESA+T CAD Models
MAX4373FESA+T Part Data Attributes
|
MAX4373FESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4373FESA+T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, SO-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAX4373FESA+T
This table gives cross-reference parts and alternative options found for MAX4373FESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4373FESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4373FESA+ | Maxim Integrated Products | $2.7793 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | MAX4373FESA+T vs MAX4373FESA+ |
MAX4373FESA+ | Analog Devices Inc | Check for Price | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4373FESA+T vs MAX4373FESA+ |