Part Details for MAX4372TEBT+T by Maxim Integrated Products
Overview of MAX4372TEBT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4372TEBT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4057
|
Newark | Current Sense Amplifier, -40 To 85Deg C, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:275Khz, Ic Case/Package:Ucsp, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:85Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4372TEBT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 214 |
|
$1.2600 / $2.3500 | Buy Now |
DISTI #
MAX4372TEBT+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 5UCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165 In Stock |
|
$1.4125 / $4.2400 | Buy Now |
|
Rochester Electronics | MAX4372 Low-Cost, UCSP, Micropower, High-Side Current-Sense Amplifier With Voltage Output RoHS: Compliant Status: Active Min Qty: 1 | 219145 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for MAX4372TEBT+T
MAX4372TEBT+T CAD Models
MAX4372TEBT+T Part Data Attributes
|
MAX4372TEBT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4372TEBT+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks |
Alternate Parts for MAX4372TEBT+T
This table gives cross-reference parts and alternative options found for MAX4372TEBT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4372TEBT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4372TEBT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, UCSP-6 | Maxim Integrated Products | MAX4372TEBT+T vs MAX4372TEBT-T |