Part Details for MAX435CPD by Maxim Integrated Products
Overview of MAX435CPD by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX435CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDIP14 | 22 |
|
$9.4950 / $12.6600 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDIP14 | 10 |
|
$8.0080 / $12.0120 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDIP14 | 1 |
|
$11.9980 / $14.3976 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDIP14 | 4 |
|
$12.4068 / $13.2930 | Buy Now |
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDIP14 | 16 |
|
$14.0000 / $15.7500 | Buy Now |
|
Rochester Electronics | MAX435 Wideband Transconductance Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6208 |
|
$8.4400 / $9.9300 | Buy Now |
|
ComSIT USA | WIDEBAND TRANSCONDUCTANCE AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, PDIP14 RoHS: Not Compliant | Europe - 80 |
|
RFQ |
Part Details for MAX435CPD
MAX435CPD CAD Models
MAX435CPD Part Data Attributes:
|
MAX435CPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX435CPD
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 53 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 41 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 275000 | |
Width | 7.62 mm |
Alternate Parts for MAX435CPD
This table gives cross-reference parts and alternative options found for MAX435CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX435CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX435CPD | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX435CPD vs MAX435CPD |
MAX435MJD | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX435CPD vs MAX435MJD |
MAX435EPD | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX435CPD vs MAX435EPD |