Part Details for MAX4338EUB+ by Maxim Integrated Products
Overview of MAX4338EUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4338EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4338EUB+-ND
|
DigiKey | IC OPAMP GP 2 CIRC 10UMAX/USOP Min Qty: 350 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2334 | Buy Now |
|
Rochester Electronics | MAX4338 - SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.8755 / $1.0300 | Buy Now |
Part Details for MAX4338EUB+
MAX4338EUB+ CAD Models
MAX4338EUB+ Part Data Attributes
|
MAX4338EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4338EUB+
Maxim Integrated Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 630 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4338EUB+
This table gives cross-reference parts and alternative options found for MAX4338EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4338EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4338EUB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX4338EUB+ vs MAX4338EUB |
MAX4338EUB | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX4338EUB+ vs MAX4338EUB |
MAX4338EUB+ | Analog Devices Inc | Check for Price | SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX4338EUB+ vs MAX4338EUB+ |
MAX4338EUB-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX4338EUB+ vs MAX4338EUB-T |