Part Details for MAX4338EUB+ by Analog Devices Inc
Overview of MAX4338EUB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4338EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4338EUB
|
Mouser Electronics | Operational Amplifiers - Op Amps SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/ RoHS: Compliant | 128 |
|
$1.1100 / $2.2100 | Buy Now |
|
Analog Devices Inc | SC70/SOT23-8, 50mA IOUT, Rail- Package Multiple: 1 | 1637 |
|
$0.8700 / $0.9800 | Buy Now |
Part Details for MAX4338EUB+
MAX4338EUB+ CAD Models
MAX4338EUB+ Part Data Attributes
|
MAX4338EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4338EUB+
Analog Devices Inc
SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 630 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4338EUB+
This table gives cross-reference parts and alternative options found for MAX4338EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4338EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4338EUB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX4338EUB+ vs MAX4338EUB |
MAX4338EUB | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX4338EUB+ vs MAX4338EUB |
MAX4338EUB+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | MAX4338EUB+ vs MAX4338EUB+ |
MAX4338EUB-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX4338EUB+ vs MAX4338EUB-T |