Part Details for MAX4333EUB+ by Analog Devices Inc
Overview of MAX4333EUB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4333EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4333EUB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Power, Single-Supp RoHS: Compliant | 121 |
|
$3.1500 / $4.8400 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Low-Power, S Package Multiple: 1 | 777 |
|
$2.9700 / $5.5500 | Buy Now |
Part Details for MAX4333EUB+
MAX4333EUB+ CAD Models
MAX4333EUB+ Part Data Attributes
|
MAX4333EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4333EUB+
Analog Devices Inc
Single/Dual/Quad, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-02-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.115 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 3160 | |
Width | 3 mm |
Alternate Parts for MAX4333EUB+
This table gives cross-reference parts and alternative options found for MAX4333EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4333EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4333EUB-T | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIPolar, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4333EUB+ vs MAX4333EUB-T |
MAX4333EUB+T | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIPolar, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4333EUB+ vs MAX4333EUB+T |
MAX4333EUB+ | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIPolar, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4333EUB+ vs MAX4333EUB+ |
MAX4333EUB+T | Single/Dual/Quad, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4333EUB+ vs MAX4333EUB+T |