Part Details for MAX4294ESD by Maxim Integrated Products
Overview of MAX4294ESD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4294ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP | 23 |
|
$1.9950 / $2.4938 | Buy Now |
|
Rochester Electronics | MAX4294 Ultra-Small, 1.8V, Micropower, Rail-To-Rail I/O Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for MAX4294ESD
MAX4294ESD CAD Models
MAX4294ESD Part Data Attributes
|
MAX4294ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4294ESD
Maxim Integrated Products
Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.08 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4294ESD
This table gives cross-reference parts and alternative options found for MAX4294ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4294ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4294ESD+ | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4294ESD vs MAX4294ESD+ |
MAX4294ESD | QUAD OP-AMP, 2000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | MAX4294ESD vs MAX4294ESD |
MAX4294ESD-T | Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MAX4294ESD vs MAX4294ESD-T |
MAX4294ESD+T | Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4294ESD vs MAX4294ESD+T |
MAX4294ESD+ | Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Maxim Integrated Products | MAX4294ESD vs MAX4294ESD+ |
MAX4294ESD+T | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4294ESD vs MAX4294ESD+T |