Part Details for MAX428CSA by Maxim Integrated Products
Overview of MAX428CSA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX428CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX428CSA-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
74776 In Stock |
|
$6.1700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 16000UV OFFSET-MAX, BIPOLAR, PDSO8 | 317 |
|
$4.6800 / $11.7000 | Buy Now |
|
Rochester Electronics | MAX428 Dual High-Speed, Fast-Settling, High Output Current Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74776 |
|
$5.2900 / $6.2200 | Buy Now |
Part Details for MAX428CSA
MAX428CSA CAD Models
MAX428CSA Part Data Attributes
|
MAX428CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX428CSA
Maxim Integrated Products
Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 2000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for MAX428CSA
This table gives cross-reference parts and alternative options found for MAX428CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX428CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX428CSA-T | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Maxim Integrated Products | MAX428CSA vs MAX428CSA-T |