Part Details for MAX4257ESA+T by Analog Devices Inc
Results Overview of MAX4257ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4257ESA+T Information
MAX4257ESA+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4257ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4257ESAT
|
Mouser Electronics | Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Analog Devices Inc | UCSP, Single-Supply, Low-Noise Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.7400 / $2.8600 | Buy Now |
Part Details for MAX4257ESA+T
MAX4257ESA+T CAD Models
MAX4257ESA+T Part Data Attributes
|
MAX4257ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4257ESA+T
Analog Devices Inc
UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 1.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4257ESA+T
This table gives cross-reference parts and alternative options found for MAX4257ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4257ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4257ESA+ | Analog Devices Inc | Check for Price | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4257ESA+T vs MAX4257ESA+ |
MAX4257ESA+ | Maxim Integrated Products | $2.0401 | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | MAX4257ESA+T vs MAX4257ESA+ |
MAX4257ESA/V+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | MAX4257ESA+T vs MAX4257ESA/V+ |
MAX4257EUA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, SOP-8 | MAX4257ESA+T vs MAX4257EUA+T |
MCP6H72-E/MNY | Microchip Technology Inc | Check for Price | OP-AMP | MAX4257ESA+T vs MCP6H72-E/MNY |
MAX4257EUA+T | Analog Devices Inc | Check for Price | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX4257ESA+T vs MAX4257EUA+T |
MCP6H72-E/SN | Microchip Technology Inc | $0.7655 | OP-AMP | MAX4257ESA+T vs MCP6H72-E/SN |
MAX4257EUA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | MAX4257ESA+T vs MAX4257EUA-T |
MCP6H72T-E/SN | Microchip Technology Inc | Check for Price | OP-AMP | MAX4257ESA+T vs MCP6H72T-E/SN |
MCP6H72T-E/MNY | Microchip Technology Inc | $1.7300 | OP-AMP | MAX4257ESA+T vs MCP6H72T-E/MNY |