Part Details for MAX4239ATT+ by Analog Devices Inc
Overview of MAX4239ATT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4239ATT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-Low Offset/Drift, Low-No Package Multiple: 1 | 2123 |
|
Buy Now |
Part Details for MAX4239ATT+
MAX4239ATT+ CAD Models
MAX4239ATT+ Part Data Attributes
|
MAX4239ATT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4239ATT+
Analog Devices Inc
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2002-05-24 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4239ATT+
This table gives cross-reference parts and alternative options found for MAX4239ATT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4239ATT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4239ATT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | MAX4239ATT+ vs MAX4239ATT+ |
MAX4239ATT+T | Rochester Electronics LLC | Check for Price | OP-AMP, 3.5uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | MAX4239ATT+ vs MAX4239ATT+T |
MAX4239ATT+ | Rochester Electronics LLC | Check for Price | OP-AMP, 3.5uV OFFSET-MAX, 6.5MHz BAND WIDTH, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | MAX4239ATT+ vs MAX4239ATT+ |
MAX4239ATT+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, TDFN-6 | MAX4239ATT+ vs MAX4239ATT+T |
MAX4239AUT+ | Analog Devices Inc | Check for Price | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX4239ATT+ vs MAX4239AUT+ |
MAX4239AUT | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | MAX4239ATT+ vs MAX4239AUT |
MAX4239AUT/V+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX4239ATT+ vs MAX4239AUT/V+ |
MAX4239AUT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | MAX4239ATT+ vs MAX4239AUT+ |
MAX4239AUT/V+ | Analog Devices Inc | Check for Price | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX4239ATT+ vs MAX4239AUT/V+ |
MAX4239AUT#TG16 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | MAX4239ATT+ vs MAX4239AUT#TG16 |