Datasheets
MAX4236AESA+ by:

Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8

Part Details for MAX4236AESA+ by Maxim Integrated Products

Overview of MAX4236AESA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4236AESA+

Part # Distributor Description Stock Price Buy
DISTI # 73Y4002
Newark Op Amp, 1.7Mhz, 0.3V/Us, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.7Mhz, Supply Voltage Range:± 1.2V To ± 2.75V, 2.4V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4236AESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.8700
  • 10 $3.1600
  • 25 $3.0600
  • 50 $2.9400
  • 100 $2.8400
  • 300 $2.6900
  • 500 $2.4200
$2.4200 / $3.8700 Buy Now
DISTI # MAX4236AESA+-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube 1987
In Stock
  • 1 $3.7500
  • 10 $3.3650
  • 25 $3.1816
  • 100 $2.7573
  • 300 $2.6159
  • 500 $2.3472
  • 1,000 $1.9796
  • 2,500 $1.8806
  • 5,000 $1.8099
$1.8099 / $3.7500 Buy Now
Quest Components   120
  • 1 $4.3437
  • 25 $2.8958
  • 87 $2.6786
$2.6786 / $4.3437 Buy Now
Rochester Electronics MAX4236 - SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps RoHS: Compliant Status: Active Min Qty: 1 25059
  • 1 $2.0300
  • 25 $1.9900
  • 100 $1.9100
  • 500 $1.8200
  • 1,000 $1.7200
$1.7200 / $2.0300 Buy Now

Part Details for MAX4236AESA+

MAX4236AESA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4236AESA+ Part Data Attributes:

MAX4236AESA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4236AESA+ Maxim Integrated Products Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA
Common-mode Reject Ratio-Nom 102 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.3 V/us
Supply Current-Max 0.44 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 7500
Voltage Gain-Min 56200
Wideband NO
Width 3.9 mm

Alternate Parts for MAX4236AESA+

This table gives cross-reference parts and alternative options found for MAX4236AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4236AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4236AESA+T Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4236AESA+ vs MAX4236AESA+T
Part Number Description Manufacturer Compare
MAX4236AESA+T Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4236AESA+ vs MAX4236AESA+T

MAX4236AESA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4236AESA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4236AESA+ by Maxim Integrated Products

  • Please alert me when MAX4236AESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4236AESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4236AESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4236AESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4236AESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4236AESA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: