Part Details for MAX4232AKA/V+ by Maxim Integrated Products
Results Overview of MAX4232AKA/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4232AKA/V+ Information
MAX4232AKA/V+ by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX4232AKA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4232AKA/V+-ND
|
DigiKey | IC CMOS 2 CIRCUIT SOT23-8 Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1635 In Stock |
|
$0.8500 | Buy Now |
|
Rochester Electronics | MAX4232 High-Output-Drive, 10Mhz, 10V/Us, Rail-To-Rail I/O Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 1635 |
|
$0.6907 / $0.8126 | Buy Now |