Part Details for MAX4230AUK+T by Maxim Integrated Products
Overview of MAX4230AUK+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4230AUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3989
|
Newark | Op Amp, 10Mhz, 10V/Us, Sot23-5, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 2.5V, 2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Bias Current:1Pa Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4230AUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2108 |
|
$0.9460 / $1.9200 | Buy Now |
DISTI #
MAX4230AUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21321 In Stock |
|
$0.7851 / $1.8500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 8000UV OFFSET-MAX, BICMOS, PDSO5 | 617 |
|
$1.8447 / $3.3540 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 635 |
|
$2.3012 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 10MHZ RRO SOT23-5 | 5860 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$2.5000 / $3.8500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 13 |
|
$0.7300 / $2.1720 | Buy Now |
Part Details for MAX4230AUK+T
MAX4230AUK+T CAD Models
MAX4230AUK+T Part Data Attributes:
|
MAX4230AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4230AUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 8000uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 46 dB | |
Common-mode Reject Ratio-Nom | 46 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4230AUK+T
This table gives cross-reference parts and alternative options found for MAX4230AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4230AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4230AUK+T | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4230AUK+T vs MAX4230AUK+T |