Part Details for MAX4219EEE+T by Analog Devices Inc
Results Overview of MAX4219EEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4219EEE+T Information
MAX4219EEE+T by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4219EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4219EEET
|
Mouser Electronics | High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
|
Analog Devices Inc | High-Speed, Single-Supply, Gai Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.7600 / $7.2000 | Buy Now |
Part Details for MAX4219EEE+T
MAX4219EEE+T CAD Models
MAX4219EEE+T Part Data Attributes
|
MAX4219EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4219EEE+T
Analog Devices Inc
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-12-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4219EEE+T
This table gives cross-reference parts and alternative options found for MAX4219EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4219EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4219EEE+T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX4219EEE+T vs MAX4219EEE+T |
MAX4219EEE-T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX4219EEE+T vs MAX4219EEE-T |
MAX4219EEE+ | Maxim Integrated Products | $4.5115 | Buffer Amplifier, 3 Func, BIPolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX4219EEE+T vs MAX4219EEE+ |
MAX4219EEE+ | Analog Devices Inc | Check for Price | High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4219EEE+T vs MAX4219EEE+ |
MAX4219ESD+ | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDSO14, SO-14 | MAX4219EEE+T vs MAX4219ESD+ |
MAX4219ESD+T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDSO14, SO-14 | MAX4219EEE+T vs MAX4219ESD+T |
MAX469CWE-T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDSO16, 0.300 INCH, SO-16 | MAX4219EEE+T vs MAX469CWE-T |
MAX469CPE | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | MAX4219EEE+T vs MAX469CPE |
MAX469C/D | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, DIE | MAX4219EEE+T vs MAX469C/D |